Part Details for BSM25GAL100D by Infineon Technologies AG
Overview of BSM25GAL100D by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for BSM25GAL100D
BSM25GAL100D CAD Models
BSM25GAL100D Part Data Attributes
|
BSM25GAL100D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM25GAL100D
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 25A I(C), 1000V V(BR)CES
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 300 W | |
VCEsat-Max | 3.3 V |