Part Details for BSM200GD60DLCBOSA1 by Infineon Technologies AG
Overview of BSM200GD60DLCBOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM200GD60DLCBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM200GD60DLCBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 226A 20V Screw Mount Tray - Trays (Alt: BSM200GD60DLCBOSA1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 23 Partner Stock |
|
$20.4800 / $22.7500 | Buy Now |
|
Rochester Electronics | BSM200GD60DLC - IGBT Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$19.3400 / $22.7500 | Buy Now |
Part Details for BSM200GD60DLCBOSA1
BSM200GD60DLCBOSA1 CAD Models
BSM200GD60DLCBOSA1 Part Data Attributes
|
BSM200GD60DLCBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM200GD60DLCBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, MODULE-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-19 | |
Pin Count | 39 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 226 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X19 | |
Number of Elements | 6 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 326 ns | |
Turn-on Time-Nom (ton) | 229 ns |