Part Details for BSM150GB60DLCHOSA1 by Infineon Technologies AG
Overview of BSM150GB60DLCHOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM150GB60DLCHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM150GB60DLCHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 180A 20V Screw Mount Tray - Trays (Alt: BSM150GB60DLCHOSA1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2060 Partner Stock |
|
$61.2600 / $75.6700 | Buy Now |
|
Rochester Electronics | BSM150GB60 - IGBT module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 492 |
|
$64.3200 / $75.6700 | Buy Now |
Part Details for BSM150GB60DLCHOSA1
BSM150GB60DLCHOSA1 CAD Models
BSM150GB60DLCHOSA1 Part Data Attributes
|
BSM150GB60DLCHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM150GB60DLCHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 180A I(C), 600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 180 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 155 ns |