Part Details for BSM150GAL120DN2HOSA1 by Infineon Technologies AG
Overview of BSM150GAL120DN2HOSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM150GAL120DN2HOSA1
BSM150GAL120DN2HOSA1 CAD Models
BSM150GAL120DN2HOSA1 Part Data Attributes
|
BSM150GAL120DN2HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM150GAL120DN2HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 210A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 210 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 670 ns | |
Turn-on Time-Nom (ton) | 300 ns |