Datasheets
BSJ108 by:

TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal

Part Details for BSJ108 by NXP Semiconductors

Overview of BSJ108 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for BSJ108

BSJ108 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSJ108 Part Data Attributes:

BSJ108 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BSJ108 NXP Semiconductors TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 25 V
Drain-source On Resistance-Max 8 Ω
FET Technology JUNCTION
Feedback Cap-Max (Crss) 15 pF
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BSJ108

This table gives cross-reference parts and alternative options found for BSJ108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSJ108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PN5432D26Z Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 Fairchild Semiconductor Corporation BSJ108 vs PN5432D26Z
PN5432D27Z Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 Fairchild Semiconductor Corporation BSJ108 vs PN5432D27Z
PMBFJ108TRL TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors BSJ108 vs PMBFJ108TRL
2N5432 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN Space Power Electronics Inc BSJ108 vs 2N5432
PMBFJ108-T TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BSJ108 vs PMBFJ108-T
2N5433 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN CRYSTALONICS Inc BSJ108 vs 2N5433
2N4448 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-46, Solitron Devices Inc BSJ108 vs 2N4448
2N5433 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, Solitron Devices Inc BSJ108 vs 2N5433
2N5432 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AC, HERMETIC SEALED, TO-52, 3 PIN Vishay Intertechnologies BSJ108 vs 2N5432
2N5433 TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-52, FET General Purpose Small Signal National Semiconductor Corporation BSJ108 vs 2N5433

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSJ108 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSJ108 by NXP Semiconductors

  • Please alert me when BSJ108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSJ108 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSJ108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSJ108 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSJ108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSJ108 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: