Part Details for BSD840NL6327 by Infineon Technologies AG
Overview of BSD840NL6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSD840NL6327
BSD840NL6327 CAD Models
BSD840NL6327 Part Data Attributes:
|
BSD840NL6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSD840NL6327
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.88A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.88 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSD840NL6327
This table gives cross-reference parts and alternative options found for BSD840NL6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSD840NL6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDF504 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | BSD840NL6327 vs SDF504 |
IFN421 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78 | InterFET Corporation | BSD840NL6327 vs IFN421 |
LS5907 | Small Signal Field-Effect Transistor, | Linear Integrated Systems | BSD840NL6327 vs LS5907 |
NTUD3127CT5G | 160mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 527AA-01, 6 PIN | Rochester Electronics LLC | BSD840NL6327 vs NTUD3127CT5G |
SI3459BDV-T1-E3 | Small Signal Field-Effect Transistor, 0.0022A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | BSD840NL6327 vs SI3459BDV-T1-E3 |
SI3433CDV-T1-GE3 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | BSD840NL6327 vs SI3433CDV-T1-GE3 |
NDS8926/D84Z | 5500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | BSD840NL6327 vs NDS8926/D84Z |
2N5907 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-78, 6 PIN, FET General Purpose Small Signal | Micross Components | BSD840NL6327 vs 2N5907 |
U423 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, 0.022 X 0.022 INCH, DIE-6 | Solitron Devices Inc | BSD840NL6327 vs U423 |
SDF509 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | BSD840NL6327 vs SDF509 |