Part Details for BSCQ000603033N3B00 by Pulse Electronics Corporation
Overview of BSCQ000603033N3B00 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BSCQ000603033N3B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4192
|
Newark | Multilayer Inductor, 3.3Nh, 0.415A, 0201, Inductance:3.3Nh, Dc Resistance Max:0.28Ohm, Self Resonant Frequency:8.6Ghz, Dc Current Rating:415Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series Rohs Compliant: Yes |Pulse Electronics BSCQ000603033N3B00 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
62AK3599
|
Newark | Multilayer Inductor, 3.3Nh, 0.415A, 0201, Inductance:3.3Nh, Dc Resistance Max:0.28Ohm, Self Resonant Frequency:8.6Ghz, Dc Current Rating:415Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series Rohs Compliant: Yes |Pulse Electronics BSCQ000603033N3B00 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
553-BSCQ000603033N3B00CT-ND
|
DigiKey | FIXED IND 3.3NH 415MA 280MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175187 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
BSCQ000603033N3B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 3.3nH 0.1nH 500MHz 14Q-Factor Ceramic 415mA 0201 T/R - Tape and Reel (Alt: BSCQ000603033N3B00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCQ0603033N3B00
|
Mouser Electronics | RF Inductors - SMD 0603 3.3nH RoHS: Compliant | 248500 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
15000 Partner Stock |
|
$0.0075 / $0.0091 | Buy Now |
DISTI #
000000000006442136
|
Sager | RF Inductors - SMD 0603 3.3nH Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
DISTI #
BSCQ000603033N3B00
|
Avnet Asia | Inductor Chip Unshielded Multilayer 3.3nH 0.1nH 500MHz 14Q-Factor Ceramic 415mA 0201 T/R (Alt: BSCQ000603033N3B00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0054 / $0.0061 | Buy Now |
|
Master Electronics | RF Signal Inductors RoHS: Compliant |
15000 Partner Stock |
|
$0.0075 / $0.0091 | Buy Now |
Part Details for BSCQ000603033N3B00
BSCQ000603033N3B00 CAD Models
BSCQ000603033N3B00 Part Data Attributes
|
BSCQ000603033N3B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603033N3B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0033uH, 3.0303%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.415 A | |
Self Resonance Frequency | 8600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3.0303% |