Part Details for BSCQ000603031N8BHR by MagLayers Scientific-Technics Co Ltd
Overview of BSCQ000603031N8BHR by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCQ000603031N8BHR
BSCQ000603031N8BHR CAD Models
BSCQ000603031N8BHR Part Data Attributes
|
BSCQ000603031N8BHR
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603031N8BHR
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5.5556% |
Alternate Parts for BSCQ000603031N8BHR
This table gives cross-reference parts and alternative options found for BSCQ000603031N8BHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603031N8BHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TG1N8B02B | General Purpose Inductor, 0.0018uH, 0201, | Murata Manufacturing Co Ltd | BSCQ000603031N8BHR vs LQP03TG1N8B02B |
MLG0603S1N8BT000 | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | BSCQ000603031N8BHR vs MLG0603S1N8BT000 |
LQP03TG1N8B02J | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCQ000603031N8BHR vs LQP03TG1N8B02J |
WLCM0603TGB1N8TB | General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | BSCQ000603031N8BHR vs WLCM0603TGB1N8TB |
BSCQ000603031N8BHR | General Purpose Inductor, | Chilisin Electronics Corp | BSCQ000603031N8BHR vs BSCQ000603031N8BHR |
WQCM0603Z0B1N8TB | General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | BSCQ000603031N8BHR vs WQCM0603Z0B1N8TB |
LQP03TG1N8B02D | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCQ000603031N8BHR vs LQP03TG1N8B02D |
NML02B1N8TRF | General Purpose Inductor, 0.0018uH, Ceramic-Core, 0201, | NIC Components Corp | BSCQ000603031N8BHR vs NML02B1N8TRF |
MLG0603S1N8BTD25 | General Purpose Inductor, 0.0018uH, Ceramic-Core, 0201, | TDK Corporation | BSCQ000603031N8BHR vs MLG0603S1N8BTD25 |