Part Details for BSCQ0006030318NJHR by Pulse Electronics Corporation
Overview of BSCQ0006030318NJHR by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ0006030318NJHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4107
|
Newark | Multilayer-Std/T&r |Pulse BSCQ0006030318NJHR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
553-BSCQ0006030318NJHRTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 15000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0150 | Buy Now |
DISTI #
BSCQ0006030318NJHR
|
Avnet Americas | Inductor Chip Unshielded Multilayer 18nH 5% 500MHz 12Q-Factor Ceramic 205mA 0201 T/R - Tape and Reel (Alt: BSCQ0006030318NJHR) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
673-BSCQ06030318NJHR
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0109 / $0.0126 | Buy Now |
DISTI #
000000000006441993
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 30000 | 0 |
|
$0.0109 / $0.0112 | Buy Now |
Part Details for BSCQ0006030318NJHR
BSCQ0006030318NJHR CAD Models
BSCQ0006030318NJHR Part Data Attributes
|
BSCQ0006030318NJHR
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ0006030318NJHR
Pulse Electronics Corporation
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.205 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for BSCQ0006030318NJHR
This table gives cross-reference parts and alternative options found for BSCQ0006030318NJHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ0006030318NJHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HKQ0603U18NJ-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.018uH, 5%, Ferrite-Core, 0201, | BSCQ0006030318NJHR vs HKQ0603U18NJ-T |
BSCQ0006030318NJ00 | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | BSCQ0006030318NJHR vs BSCQ0006030318NJ00 |
LQP03TQ18NJ02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201 | BSCQ0006030318NJHR vs LQP03TQ18NJ02B |
BSCQ0006030318NJHR | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BSCQ0006030318NJHR vs BSCQ0006030318NJHR |
BSCQ0006030318NJ00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | BSCQ0006030318NJHR vs BSCQ0006030318NJ00 |
LQP03TQ18NJ02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201 | BSCQ0006030318NJHR vs LQP03TQ18NJ02J |