Part Details for BSCQ000603030N8C00 by Pulse Electronics Corporation
Overview of BSCQ000603030N8C00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ000603030N8C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4024
|
Newark | Multilayer-Std/T&r |Pulse BSCQ000603030N8C00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
553-BSCQ000603030N8C00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 180000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
BSCQ000603030N8C00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 0.8nH 0.2nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R - Tape and Reel (Alt: BSCQ000603030N8C00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
673-BSCQ0603030N8C00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0077 / $0.0085 | Buy Now |
Part Details for BSCQ000603030N8C00
BSCQ000603030N8C00 CAD Models
BSCQ000603030N8C00 Part Data Attributes
|
BSCQ000603030N8C00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603030N8C00
Pulse Electronics Corporation
General Purpose Inductor, 0.0008uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0008 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 25% |
Alternate Parts for BSCQ000603030N8C00
This table gives cross-reference parts and alternative options found for BSCQ000603030N8C00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603030N8C00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0201HQF-0N8C | General Purpose Inductor, 0.0008uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | BSCQ000603030N8C00 vs CT0201HQF-0N8C |