Part Details for BSCQ000603030N1BHR by Pulse Electronics Corporation
Overview of BSCQ000603030N1BHR by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BSCQ000603030N1BHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3994
|
Newark | Multilayer-Std/T&r |Pulse BSCQ000603030N1BHR Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
553-BSCQ000603030N1BHRTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 180000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
BSCQ000603030N1BHR
|
Avnet Americas | Inductor Chip Unshielded Multilayer 0.1nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R - Tape and Reel (Alt: BSCQ000603030N1BHR) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
673-BSCQ0603030N1BHR
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0085 | Buy Now |
Part Details for BSCQ000603030N1BHR
BSCQ000603030N1BHR CAD Models
BSCQ000603030N1BHR Part Data Attributes
|
BSCQ000603030N1BHR
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603030N1BHR
Pulse Electronics Corporation
General Purpose Inductor, 0.0001uH, 100%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 100% |