Part Details for BSCH0016080822NK00 by Pulse Electronics Corporation
Overview of BSCH0016080822NK00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH0016080822NK00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3838
|
Newark | Multilayer-Std/T&r |Pulse BSCH0016080822NK00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
553-BSCH0016080822NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0332 | Buy Now |
DISTI #
BSCH0016080822NK00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 22nH 10% 100MHz 12Q-Factor Ceramic 500mA 0603 T/R - Tape and Reel (Alt: BSCH0016080822NK00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0252 | Buy Now |
DISTI #
673-BSCH16080822NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0240 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0232 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0222 / $0.0252 | Buy Now |
DISTI #
000000000006441604
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 20000 | 0 |
|
$0.0229 / $0.0235 | Buy Now |
Part Details for BSCH0016080822NK00
BSCH0016080822NK00 CAD Models
BSCH0016080822NK00 Part Data Attributes
|
BSCH0016080822NK00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH0016080822NK00
Pulse Electronics Corporation
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for BSCH0016080822NK00
This table gives cross-reference parts and alternative options found for BSCH0016080822NK00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0016080822NK00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSCH0016080822NK00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | BSCH0016080822NK00 vs BSCH0016080822NK00 |
CIH10T22NKAE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | BSCH0016080822NK00 vs CIH10T22NKAE |
CIH10T22NKNC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | BSCH0016080822NK00 vs CIH10T22NKNC |
CIH10T22NKAC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | BSCH0016080822NK00 vs CIH10T22NKAC |
CLH1608T-22NK-H | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | BSCH0016080822NK00 vs CLH1608T-22NK-H |
CIH10T22NKBE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | BSCH0016080822NK00 vs CIH10T22NKBE |