Part Details for BSCH001005053N3SCS by Pulse Electronics Corporation
Overview of BSCH001005053N3SCS by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001005053N3SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3736
|
Newark | Multilayer-Std/T&r |Pulse BSCH001005053N3SCS Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BSCH001005053N3SCSCT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235352 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
BSCH001005053N3SCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 3.3nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005053N3SCS) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now |
DISTI #
603-BSCH1005053N3SCS
|
Mouser Electronics | RF Inductors - SMD Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
BSCH001005053N3SCS
|
Avnet Abacus | Inductor Chip Unshielded Multilayer 3.3nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005053N3SCS) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BSCH001005053N3SCS
BSCH001005053N3SCS CAD Models
BSCH001005053N3SCS Part Data Attributes
|
BSCH001005053N3SCS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001005053N3SCS
Pulse Electronics Corporation
General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.0909% |
Alternate Parts for BSCH001005053N3SCS
This table gives cross-reference parts and alternative options found for BSCH001005053N3SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005053N3SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005053N3SSM | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | BSCH001005053N3SCS vs BSCH001005053N3SSM |
BSCH001005053N3SCP | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH001005053N3SCS vs BSCH001005053N3SCP |
BSCH001005053N3SCS | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001005053N3SCS vs BSCH001005053N3SCS |
BSCH001005053N3SCS | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH001005053N3SCS vs BSCH001005053N3SCS |