Part Details for BSCH0010050512NJCS by Chilisin Electronics Corp
Results Overview of BSCH0010050512NJCS by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSCH0010050512NJCS Information
BSCH0010050512NJCS by Chilisin Electronics Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for BSCH0010050512NJCS
BSCH0010050512NJCS CAD Models
BSCH0010050512NJCS Part Data Attributes
|
BSCH0010050512NJCS
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BSCH0010050512NJCS
Chilisin Electronics Corp
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH0010050512NJCS
This table gives cross-reference parts and alternative options found for BSCH0010050512NJCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0010050512NJCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HK100512NJ | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH0010050512NJCS vs HK100512NJ |
BSCH0010050512NJSM | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH0010050512NJCS vs BSCH0010050512NJSM |
L0402C12NJRMST | KEMET Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | BSCH0010050512NJCS vs L0402C12NJRMST |
CLH1005T-12NJ-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH0010050512NJCS vs CLH1005T-12NJ-S |
BSCH0010050512NJCS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH0010050512NJCS vs BSCH0010050512NJCS |
HFC03SM-12NJ-RC | Allied Components International | Check for Price | General Purpose Inductor, | BSCH0010050512NJCS vs HFC03SM-12NJ-RC |
HK100512NJ-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | BSCH0010050512NJCS vs HK100512NJ-T |
7447840112 | Wurth Elektronik | $0.0355 | General Purpose Inductor, | BSCH0010050512NJCS vs 7447840112 |
BSCH0010050512NJSM | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH0010050512NJCS vs BSCH0010050512NJSM |
7847804120 | Wurth Elektronik | $0.0274 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH0010050512NJCS vs 7847804120 |