Part Details for BSCH0006030318NJ00 by Pulse Maglayers
Overview of BSCH0006030318NJ00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCH0006030318NJ00
BSCH0006030318NJ00 CAD Models
BSCH0006030318NJ00 Part Data Attributes
|
BSCH0006030318NJ00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BSCH0006030318NJ00
Pulse Maglayers
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.81 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH0006030318NJ00
This table gives cross-reference parts and alternative options found for BSCH0006030318NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0006030318NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIMC-0201-18NJ-T | IND 18nH 0.1A 1300mΩ | Abracon Corporation | BSCH0006030318NJ00 vs AIMC-0201-18NJ-T |
LQP03TN18NJZ2D | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCH0006030318NJ00 vs LQP03TN18NJZ2D |
SDCL0603Q18NJT02B03 | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | BSCH0006030318NJ00 vs SDCL0603Q18NJT02B03 |
LQP03TN18NJZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | BSCH0006030318NJ00 vs LQP03TN18NJZ2B |
7447820118 | General Purpose Inductor, | Wurth Elektronik | BSCH0006030318NJ00 vs 7447820118 |
LQP03TN18NJ02J | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCH0006030318NJ00 vs LQP03TN18NJ02J |
CLH0603T-18NJ-F | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH0006030318NJ00 vs CLH0603T-18NJ-F |
HK060318NJ-T | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | TAIYO YUDEN | BSCH0006030318NJ00 vs HK060318NJ-T |
LQP03TN18NJ02B | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCH0006030318NJ00 vs LQP03TN18NJ02B |
LQP03TN18NJZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | BSCH0006030318NJ00 vs LQP03TN18NJZ2J |