There are no models available for this part yet.
Overview of BSC054N04NSG by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for BSC054N04NSG by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 40V 81A 57W 5.4m��@10V,50A 4V@27uA N Channel TDSON-8-EP(5x6) MOSFETs ROHS | 8448 |
|
$0.3657 / $0.8024 | Buy Now |
CAD Models for BSC054N04NSG by Infineon Technologies AG
Part Data Attributes for BSC054N04NSG by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC, TDSON-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
35 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
81 A
|
Drain-source On Resistance-Max
|
0.0054 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
57 W
|
Pulsed Drain Current-Max (IDM)
|
324 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSC054N04NSG
This table gives cross-reference parts and alternative options found for BSC054N04NSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC054N04NSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC054N04NSGATMA1 | Power Field-Effect Transistor, 17A I(D), 40V, 0.0054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC054N04NSG vs BSC054N04NSGATMA1 |
Related Parts for BSC054N04NSG
-
BSC030P03NS3GPower Field-Effect Transistors
-
PIC16F722A-I/SOMicrocontrollers
-
BTS443PAUMA1Peripheral Drivers
-
MIC4680YMSwitching Regulator or Controllers
-
DMP4025SFGQ-13Small Signal Field-Effect Transistors
-
CMS06Rectifier Diodes
-
ADXL1002BCPZOther Analog ICs
-
LT1794CSWOperational Amplifiers
-
UCJ1H220MCL1GSFixed Capacitors