There are no models available for this part yet.
Overview of BSC030N04NSGATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Automotive
Price & Stock for BSC030N04NSGATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R2487
|
Newark | Mosfet, N Ch, 40V, 100A, Pg-Tsdson, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSC030N04NSGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4770 |
|
$0.5240 / $1.2000 | Buy Now | |
DISTI #
BSC030N04NSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 23A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44405 In Stock |
|
$0.4312 / $1.1500 | Buy Now | |
DISTI #
BSC030N04NSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 23A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC030N04NSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4017 / $0.4590 | Buy Now | |
Future Electronics | Single N-Channel 40 V 3 mOhm 46 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Container: Reel | 105000Reel |
|
$0.3600 / $0.3750 | Buy Now | ||
Future Electronics | Single N-Channel 40 V 3 mOhm 46 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Container: Reel | 5000Reel |
|
$0.3650 / $0.3750 | Buy Now | ||
Bristol Electronics | 49 |
|
RFQ | ||||
DISTI #
BSC030N04NSGATMA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 83W, PG-TDSON-8 Min Qty: 1 | 0 |
|
$0.3920 / $0.7510 | RFQ | |
Ameya Holding Limited | Single N-Channel 40 V 3 mOhm 46 nC OptiMOS™ Power Mosfet - TDSON-8 | 5000 |
|
RFQ | |||
DISTI #
SP000354811
|
EBV Elektronik | Trans MOSFET N-CH 40V 23A 8-Pin TDSON T/R (Alt: SP000354811) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | Single N-Channel 40 V 3 mOhm 46 nC OptiMOS� Power Mosfet - TDSON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 100000 |
|
$0.4800 / $0.5143 | Buy Now |
CAD Models for BSC030N04NSGATMA1 by Infineon Technologies AG
Part Data Attributes for BSC030N04NSGATMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-F5
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
115 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
23 A
|
Drain-source On Resistance-Max
|
0.003 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Resources and Additional Insights for BSC030N04NSGATMA1
Reference Designs related to BSC030N04NSGATMA1
-
Turn-key reference design kit for low voltage, high-performance, high-efficiency, and high RPM PMSM/BLDC motor drive applications
The REF-Vacuum-C101-2ED is a reference design kit featuring IMC101T iMOTION controller, 2ED2304 SOI half bridge gate driver and BSC030N04NS OptiMOS. This reference design kit demonstrates our thin-film-SOI and Advanced Motion Control Engine (MCE 2.0) technologies for low-voltage, permanent-magnet motors drive up to 120KRPM speed, and inverter section rating of 30 V and 25 A. It is optimized for major low-voltage home appliances like vacuums, fans, pumps, compressors and other low voltage motor drive applications.
Related Parts for BSC030N04NSGATMA1
-
BSC030N04NSGPower Field-Effect Transistors
-
HD6417713FVMicrocontrollers
-
BTS621L1E3128ABUMA1Peripheral Drivers
-
L6984TRSwitching Regulator or Controllers
-
DMP2160UW-7Small Signal Field-Effect Transistors
-
BAT64-04W-E6327Rectifier Diodes
-
HTS221TROther Analog ICs
-
THS4500IDGNOperational Amplifiers
-
EKXG201ELL101ML20SFixed Capacitors