Part Details for BSC022N04LS6 by Infineon Technologies AG
Overview of BSC022N04LS6 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BSC022N04LS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005919
|
Verical | Trans MOSFET N-CH 40V 27A 8-Pin TDSON EP T/R Min Qty: 45 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$1.4020 / $1.7106 | Buy Now |
|
Quest Components | 4000 |
|
$1.4460 / $3.8560 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 5000 |
|
$0.9640 / $2.7080 | Buy Now |
Part Details for BSC022N04LS6
BSC022N04LS6 CAD Models
BSC022N04LS6 Part Data Attributes
|
BSC022N04LS6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC022N04LS6
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8FL, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 139 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 556 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC022N04LS6
This table gives cross-reference parts and alternative options found for BSC022N04LS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC022N04LS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC022N04LS6ATMA1 | Power Field-Effect Transistor, 139A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC022N04LS6 vs BSC022N04LS6ATMA1 |