-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 37A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8324
|
Newark | Mosfet, N-Ch, 40V, 100A, 150Deg C, 139W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSC010N04LSIATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 908 |
|
$0.5410 | Buy Now |
DISTI #
86AK4418
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC010N04LSIATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
BSC010N04LSIATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 37A/100A TDSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8440 In Stock |
|
$1.3425 / $3.8500 | Buy Now |
DISTI #
13AC8324
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 8-Pin TDSON FL T/R - Product that comes on tape, but is not reeled (Alt: 13AC8324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 908 Partner Stock |
|
$2.1000 / $3.3700 | Buy Now |
DISTI #
BSC010N04LSIATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 8-Pin TDSON FL T/R - Tape and Reel (Alt: BSC010N04LSIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSC010N04LSIATMA
|
Mouser Electronics | MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS RoHS: Compliant | 7281 |
|
$1.3400 / $2.5400 | Buy Now |
DISTI #
V72:2272_06378523
|
Arrow Electronics | Trans MOSFET N-CH 40V 37A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2243 Container: Cut Strips | Americas - 11032 |
|
$1.1478 / $1.2437 | Buy Now |
|
Future Electronics | 40V, 275A, 1.05MOHM, N-CHANNEL, SuperSO8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Future Electronics | 40V, 275A, 1.05MOHM, N-CHANNEL, SuperSO8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
65038050
|
Verical | Trans MOSFET N-CH 40V 37A 8-Pin TDSON EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2243 | Americas - 11032 |
|
$1.1478 / $1.2437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC010N04LSIATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC010N04LSIATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 37A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 139 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC010N04LSIATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC010N04LSIATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC010N04LSI | Power Field-Effect Transistor, 37A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8, 8 PIN | Infineon Technologies AG | BSC010N04LSIATMA1 vs BSC010N04LSI |