Part Details for BSA150C by Pulse Electronics Corporation
Overview of BSA150C by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BSA150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5306
|
Newark | Ant Field-Tunable 144-174M Npb/Bag |Pulse BSA150C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7100 / $94.4000 | Buy Now |
DISTI #
553-BSA150C-ND
|
DigiKey | RADIAL BASE / WHIP, 3 DB, 144 - Min Qty: 1 Lead time: 11 Weeks Container: Box |
24 In Stock |
|
$83.6848 / $109.4000 | Buy Now |
DISTI #
BSA150C
|
Avnet Americas | Whip Antenna 144MHz to 174MHz 2.5dBi UHF Receptacle Connector - Bag (Alt: BSA150C) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$89.0408 / $97.0746 | Buy Now |
DISTI #
673-BSA150C
|
Mouser Electronics | Antennas ANT FIELD-TUNABLE 144-174M NPB RoHS: Compliant | 14 |
|
$83.6800 / $105.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$83.6900 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Base Station - General RoHS: Compliant |
8 In Stock |
|
$85.8300 / $107.9800 | Buy Now |
DISTI #
66436173
|
Verical | Base Station Antenna Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 7 |
|
$116.0380 / $140.3740 | Buy Now |
DISTI #
000000000006264064
|
Sager | Antennas ANT FIELD-TUNABLE 144-174M NPB Min Qty: 1 | 0 |
|
$88.0900 / $94.2900 | Buy Now |
|
Master Electronics | Outdoor Antenna: Base Station - General RoHS: Compliant |
8 In Stock |
|
$85.8300 / $107.9800 | Buy Now |
Part Details for BSA150C
BSA150C CAD Models
BSA150C Part Data Attributes
|
BSA150C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSA150C
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |