Part Details for BS64042CS by Bourns Inc
Overview of BS64042CS by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BS64042CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4157
|
Newark | Xfmr, Smps, Flyback, 2.2Kv Rohs Compliant: Yes |Bourns BS64042CS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$3.0300 / $4.9000 | Buy Now |
DISTI #
BS64042CS
|
Avnet Americas | Power Transformer 1:1 Single Prim. Single Sec. 2.2kVac Surface Mount T/R - Tape and Reel (Alt: BS64042CS) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-BS64042CS
|
Mouser Electronics | Power Transformers TRANSFORMER EP7 RoHS: Compliant | 6356 |
|
$2.4800 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Flyback Transformer - Input: 4.5 to 60 V - Output: 6 to 28 V - 2.2kV Isolation RoHS: Compliant |
349 Partner Stock |
|
$1.9200 / $2.1400 | Buy Now |
DISTI #
BS64042CS
|
TTI | Power Transformers TRANSFORMER EP7 pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 6300 In Stock |
|
$2.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 348 |
|
$3.0803 / $4.5729 | Buy Now |
|
Master Electronics | Flyback Transformer - Input: 4.5 to 60 V - Output: 6 to 28 V - 2.2kV Isolation RoHS: Compliant |
349 Partner Stock |
|
$1.9200 / $2.1400 | Buy Now |
Part Details for BS64042CS
BS64042CS CAD Models
BS64042CS Part Data Attributes:
|
BS64042CS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BS64042CS
Bourns Inc
Inverter Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLYBACK | |
Height | 11 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 28 V | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 9.8 mm |