BS62UV256JI-15
Brilliance Semiconductor Inc
Description: Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, SOJ-28

Overview of BS62UV256JI-15 by Brilliance Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for BS62UV256JI-15 by Brilliance Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS62UV256JI-15 by Brilliance Semiconductor Inc

BS62UV256JI-15
Brilliance Semiconductor Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BRILLIANCE SEMICONDUCTOR INC
Package Description
SOJ, SOJ28,.34
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
Additional Feature
IT ALSO OPERATES AT 3.0 NOMINAL SUPPLY VOLTAGE
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.03 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
1e-7 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. BS62UV256JI-15
    Brilliance Semiconductor Inc
    Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, SOJ-28
    VS

Alternate Parts for BS62UV256JI-15

This table gives cross-reference parts and alternative options found for BS62UV256JI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS62UV256JI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BS62UV256JIG15 Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, SOJ-28 Brilliance Semiconductor Inc BS62UV256JI-15 vs BS62UV256JIG15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS62UV256JI-15 by Brilliance Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS62UV256JI-15 by Brilliance Semiconductor Inc

Select Manufacturer
Which Manufacturer of BS62UV256JI-15 would you like to use for your alert(s)?
  • Please alert me when BS62UV256JI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS62UV256JI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS62UV256JI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS62UV256JI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS62UV256JI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS62UV256JI-15 by Brilliance Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: