Part Details for BS62UV2006STIP85 by Brilliance Semiconductor Inc
Overview of BS62UV2006STIP85 by Brilliance Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS62UV2006STIP85
BS62UV2006STIP85 CAD Models
BS62UV2006STIP85 Part Data Attributes
|
BS62UV2006STIP85
Brilliance Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BS62UV2006STIP85
Brilliance Semiconductor Inc
Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, STSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BRILLIANCE SEMICONDUCTOR INC | |
Package Description | TSSOP, TSSOP32,.56,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | IT ALSO OPERATES AT 3.0 V NOMINAL SUPPLY VOLTAGE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.013 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.9 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for BS62UV2006STIP85
This table gives cross-reference parts and alternative options found for BS62UV2006STIP85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS62UV2006STIP85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS62UV2006STI-85 | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, STSOP-32 | Brilliance Semiconductor Inc | BS62UV2006STIP85 vs BS62UV2006STI-85 |
BS62UV2006STIG85 | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, STSOP-32 | Brilliance Semiconductor Inc | BS62UV2006STIP85 vs BS62UV2006STIG85 |