BS62UV1027STC10
Brilliance Semiconductor Inc
Description: Standard SRAM, 128KX8, 100ns, CMOS, PDSO32

Overview of BS62UV1027STC10 by Brilliance Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BS62UV1027STC10 by Brilliance Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS62UV1027STC10 by Brilliance Semiconductor Inc

BS62UV1027STC10
Brilliance Semiconductor Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BRILLIANCE SEMICONDUCTOR INC
Package Description
TSSOP, TSSOP32,.56,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Standby Current-Max
2e-7 A
Standby Voltage-Min
1.2 V
Supply Current-Max
0.013 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. BS62UV1027STC10
    Brilliance Semiconductor Inc
    Standard SRAM, 128KX8, 100ns, CMOS, PDSO32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS62UV1027STC10 by Brilliance Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS62UV1027STC10 by Brilliance Semiconductor Inc

  • Please alert me when BS62UV1027STC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BS62UV1027STC10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS62UV1027STC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BS62UV1027STC10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS62UV1027STC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS62UV1027STC10 by Brilliance Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: