Part Details for BS62LV1029JC70 by Brilliance Semiconductor Inc
Overview of BS62LV1029JC70 by Brilliance Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for BS62LV1029JC70
BS62LV1029JC70 CAD Models
BS62LV1029JC70 Part Data Attributes
|
BS62LV1029JC70
Brilliance Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BS62LV1029JC70
Brilliance Semiconductor Inc
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BRILLIANCE SEMICONDUCTOR INC | |
Package Description | SOJ, SOJ32,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 3e-7 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for BS62LV1029JC70
This table gives cross-reference parts and alternative options found for BS62LV1029JC70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS62LV1029JC70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS62LV1029JCG70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | Brilliance Semiconductor Inc | BS62LV1029JC70 vs BS62LV1029JCG70 |
BS62LV1025JCP70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Brilliance Semiconductor Inc | BS62LV1029JC70 vs BS62LV1025JCP70 |
BS62LV1025JC70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | Brilliance Semiconductor Inc | BS62LV1029JC70 vs BS62LV1025JC70 |