There are no models available for this part yet.
Overview of BS36UR69V250 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for BS36UR69V250 by Mersen Electrical Power
Part Data Attributes for BS36UR69V250 by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
39.7 mm
|
Body Length or Diameter
|
60 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
8760 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
250 A
|
Rated Voltage(AC)
|
690 V
|
Reference Standard
|
BS 88-4
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for BS36UR69V250
This table gives cross-reference parts and alternative options found for BS36UR69V250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS36UR69V250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN00UB69V250L | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs DN00UB69V250L |
BS000UB69V250P | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs BS000UB69V250P |
BS36UR69V250P | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs BS36UR69V250P |
J300020 | Electric Fuse, Ultra Fast Blow, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs J300020 |
6.9URB00PV/250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs 6.9URB00PV/250 |
A070UD31TTI250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder | Mersen Electrical Power | BS36UR69V250 vs A070UD31TTI250 |
A070UD31LI250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs A070UD31LI250 |
P300002 | Electric Fuse, Ultra Fast Blow, 250A, 690VAC, 200000A (IR), Panel Mount, | Mersen Electrical Power | BS36UR69V250 vs P300002 |
6.9URB00D08L250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs 6.9URB00D08L250 |
DN00UB69V250D1L | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | BS36UR69V250 vs DN00UB69V250D1L |