Part Details for BS270J16Z by Fairchild Semiconductor Corporation
Overview of BS270J16Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS270J16Z
BS270J16Z CAD Models
BS270J16Z Part Data Attributes
|
BS270J16Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BS270J16Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS270J16Z
This table gives cross-reference parts and alternative options found for BS270J16Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS270J16Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS270-J18Z | 400mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS270J16Z vs BS270-J18Z |
BS270D75Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BS270J16Z vs BS270D75Z |
NDF7000A/D26Z | 400mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS270J16Z vs NDF7000A/D26Z |
BS270D29Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BS270J16Z vs BS270D29Z |
BS270D26Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BS270J16Z vs BS270D26Z |
BS270D81Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BS270J16Z vs BS270D81Z |
BS270J35Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | BS270J16Z vs BS270J35Z |
BS270J59Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS270J16Z vs BS270J59Z |
BS270L34Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BS270J16Z vs BS270L34Z |
BS270J05Z | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS270J16Z vs BS270J05Z |