Part Details for BS270D26Z by Fairchild Semiconductor Corporation
Overview of BS270D26Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS270D26Z
BS270D26Z CAD Models
BS270D26Z Part Data Attributes
|
BS270D26Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BS270D26Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS270D26Z
This table gives cross-reference parts and alternative options found for BS270D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS270D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BS270-J18Z | Texas Instruments | Check for Price | 400mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | BS270D26Z vs BS270-J18Z |
BS270D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | BS270D26Z vs BS270D75Z |
NDF7000A/D26Z | Texas Instruments | Check for Price | 400mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | BS270D26Z vs NDF7000A/D26Z |
BS270D29Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | BS270D26Z vs BS270D29Z |
BS270D81Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | BS270D26Z vs BS270D81Z |
BS270J35Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BS270D26Z vs BS270J35Z |
BS270J59Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | BS270D26Z vs BS270J59Z |
BS270L34Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | BS270D26Z vs BS270L34Z |
BS270J05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | BS270D26Z vs BS270J05Z |
BS270J14Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | BS270D26Z vs BS270J14Z |