-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
ComSIT USA | 500 MILLI AMPS, 60 VOLTS, N-CHANNEL TO-92 (TO-226), SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA RoHS: Compliant | Europe - 243 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 60V 500MA TO-92 | 8519 |
|
RFQ | |
DISTI #
9556192
|
element14 Asia-Pacific | MOSFET, N, TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0739 / $0.1722 | Buy Now |
DISTI #
9556192
|
Farnell | MOSFET, N, TO-92 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0437 / $0.5008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BS170G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS170G
onsemi
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BS170G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170J18Z | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170G vs BS170J18Z |
BS170RLRA | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BS170G vs BS170RLRA |
BS170 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92-18RM, 3 PIN | Vishay Siliconix | BS170G vs BS170 |
BS170RL1G | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BS170G vs BS170RL1G |
BS170RLRP | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170G vs BS170RLRP |
BS170 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170G vs BS170 |
BS170_NL | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170G vs BS170_NL |
BS170RLRPG | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170G vs BS170RLRPG |
BS170G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170G vs BS170G |
BS170RLRAG | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170G vs BS170RLRAG |