Part Details for BS030033BJ40136AQ1 by Vishay Intertechnologies
Overview of BS030033BJ40136AQ1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BS030033BJ40136AQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS030033BJ40136AQ1
|
Avnet Americas | TOS030033 15KVDC 400pF ?10% N3300 5389 - Bulk (Alt: BS030033BJ40136AQ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BS030033BJ40136AQ1
BS030033BJ40136AQ1 CAD Models
BS030033BJ40136AQ1 Part Data Attributes
|
BS030033BJ40136AQ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BS030033BJ40136AQ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 15000V, S3L, -3300ppm/Cel TC, 0.0004uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 33 mm | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Temperature Characteristics Code | S3L | |
Temperature Coefficient | -3300ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) |