Part Details for BS-C313RD by Alpha Products Inc
Overview of BS-C313RD by Alpha Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS-C313RD
BS-C313RD CAD Models
BS-C313RD Part Data Attributes
|
BS-C313RD
Alpha Products Inc
Buy Now
Datasheet
|
Compare Parts:
BS-C313RD
Alpha Products Inc
7 Seg Numeric LED Display, 1-Character, 7.6mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALPHA PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | yellow | |
Configuration | Common Cathode | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BS-C313RD
This table gives cross-reference parts and alternative options found for BS-C313RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-C313RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-C313RD | Smart/Normal 7 Seg Numeric LED Display, Yellow, 7.62mm | IBS Electronics Inc | BS-C313RD vs BS-C313RD |
BS-C313RD | 7 Seg Numeric LED Display, 1-Character, 7.6mm | Bright Led Electronics Corp | BS-C313RD vs BS-C313RD |