Part Details for BS-A536RE by IBS Electronics Inc
Overview of BS-A536RE by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS-A536RE
BS-A536RE CAD Models
BS-A536RE Part Data Attributes
|
BS-A536RE
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BS-A536RE
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Super Red, 13.208mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.208 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BS-A536RE
This table gives cross-reference parts and alternative options found for BS-A536RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-A536RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A536RE | Smart/Normal 7 Seg Numeric LED Display, Super Red, 13.208mm, | American Bright Optoelectronics | BS-A536RE vs BS-A536RE |