Part Details for BS-A504RI by IBS Electronics Inc
Overview of BS-A504RI by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BS-A504RI
BS-A504RI CAD Models
BS-A504RI Part Data Attributes
|
BS-A504RI
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BS-A504RI
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red/orange, 12.7mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |