Part Details for BRY62-TAPE-13 by NXP Semiconductors
Overview of BRY62-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BRY62-TAPE-13
BRY62-TAPE-13 CAD Models
BRY62-TAPE-13 Part Data Attributes:
|
BRY62-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BRY62-TAPE-13
NXP Semiconductors
Silicon Controlled Switch, SILICON CONTROLLED SWITCH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE GATE | |
Configuration | SINGLE | |
DC Emitter Current(NPN)-Max | 0.175 A | |
DC Emitter Current(PNP)-Max | 0.175 A | |
Emitter to Base Vltg Lim(NPN)-Max | 5 V | |
Emitter to Base Vltg Lim(PNP)-Max | 70 V | |
Holding Current-Max | 1 mA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON CONTROLLED SWITCH |
Alternate Parts for BRY62-TAPE-13
This table gives cross-reference parts and alternative options found for BRY62-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRY62-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRY62T/R | Silicon Controlled Switch, SILICON CONTROLLED SWITCH | NXP Semiconductors | BRY62-TAPE-13 vs BRY62T/R |
BRY62-T | Silicon Controlled Switch, SILICON CONTROLLED SWITCH | NXP Semiconductors | BRY62-TAPE-13 vs BRY62-T |