Part Details for BRY61 by YAGEO Corporation
Overview of BRY61 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRY61
BRY61 CAD Models
BRY61 Part Data Attributes
|
BRY61
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BRY61
YAGEO Corporation
Programmable UJT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Current-Max | 5 µA | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 30 µA |
Alternate Parts for BRY61
This table gives cross-reference parts and alternative options found for BRY61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRY61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRY61-T | Programmable Unijunction Transistor, PROGRAMMABLE UJT, SOT-23, 3 PIN | NXP Semiconductors | BRY61 vs BRY61-T |
BRY61T/R | Programmable Unijunction Transistor, PROGRAMMABLE UJT | NXP Semiconductors | BRY61 vs BRY61T/R |