Part Details for BRY39(S) by NXP Semiconductors
Overview of BRY39(S) by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRY39(S)
BRY39(S) CAD Models
BRY39(S) Part Data Attributes:
|
BRY39(S)
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BRY39(S)
NXP Semiconductors
Silicon Controlled Switch, SILICON CONTROLLED SWITCH, TO-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE GATE | |
Configuration | SINGLE | |
DC Emitter Current(NPN)-Max | 0.175 A | |
DC Emitter Current(PNP)-Max | 0.175 A | |
Emitter to Base Vltg Lim(NPN)-Max | 5 V | |
Emitter to Base Vltg Lim(PNP)-Max | 70 V | |
Holding Current-Max | 1 mA | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON CONTROLLED SWITCH |