There are no models available for this part yet.
Overview of BRT13H-X017T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRT13H-X017T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W3317
|
Newark | Triac Output Optocoupler, Non Zero Crossing, Non Zero Crossing, 5.3 Kv, 800 V, Surface Mount Dip, 6 Rohs Compliant: Yes |Vishay BRT13H-X017T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3485 |
|
$2.3900 / $3.9200 | Buy Now | |
DISTI #
48W3317
|
Avnet Americas | SMD-6 OPTOTRIAC 800V IFT=2mA VDE -e3 - Bulk (Alt: 48W3317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$2.6300 / $3.9200 | Buy Now | |
DISTI #
BRT13H-X017T
|
Avnet Americas | SMD-6 OPTOTRIAC 800V IFT=2mA VDE -e3 - Tape and Reel (Alt: BRT13H-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
BRT13H-X017T
|
EBV Elektronik | Optocoupler AC-OUT 1-CH 800VDRM 6-Pin DIP SMD T/R (Alt: BRT13H-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BRT13H-X017T by Vishay Intertechnologies
Part Data Attributes for BRT13H-X017T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Input Trigger Current-Nom
|
2 mA
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.3 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
800 V
|
Alternate Parts for BRT13H-X017T
This table gives cross-reference parts and alternative options found for BRT13H-X017T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT13H-X017T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT13H-X017T | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | BRT13H-X017T vs BRT13H-X017T |
Related Parts for BRT13H-X017T
-
BRT12H-X007TOptocoupler
-
MKE14Z256VLH7Microcontrollers
-
UHD1H220MDDFixed Capacitors
-
BSC100N06LS3GATMA1Power Field-Effect Transistors
-
LTC1929CGSwitching Regulator or Controllers
-
BAV23SRectifier Diodes
-
71600-614LFHeaders and Edge Type Connectors
-
LR8K4-GLinear Regulator ICs
-
BSO040N03MSGXUMA1Small Signal Field-Effect Transistors