Part Details for BRS-02-LPG1-30-A-TN-SMCP by Central Components Manufacturing
Overview of BRS-02-LPG1-30-A-TN-SMCP by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRS-02-LPG1-30-A-TN-SMCP
BRS-02-LPG1-30-A-TN-SMCP CAD Models
BRS-02-LPG1-30-A-TN-SMCP Part Data Attributes
|
BRS-02-LPG1-30-A-TN-SMCP
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BRS-02-LPG1-30-A-TN-SMCP
Central Components Manufacturing
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3594 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for BRS-02-LPG1-30-A-TN-SMCP
This table gives cross-reference parts and alternative options found for BRS-02-LPG1-30-A-TN-SMCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRS-02-LPG1-30-A-TN-SMCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2564S30MU0P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | BRS-02-LPG1-30-A-TN-SMCP vs 2564S30MU0P |
1-1375875-3 | HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,SKT,0.031 PITCH,CRIMP TERMINAL,NATURAL | TE Connectivity | BRS-02-LPG1-30-A-TN-SMCP vs 1-1375875-3 |
2RS2R-30-SG | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | BRS-02-LPG1-30-A-TN-SMCP vs 2RS2R-30-SG |
92431-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | BRS-02-LPG1-30-A-TN-SMCP vs 92431-130 |
CLH-115-F-D-PE-LC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Samtec Inc | BRS-02-LPG1-30-A-TN-SMCP vs CLH-115-F-D-PE-LC |
2RS230TSMT | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | BRS-02-LPG1-30-A-TN-SMCP vs 2RS230TSMT |
PPTC152KFMS | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BRS-02-LPG1-30-A-TN-SMCP vs PPTC152KFMS |
0231-30-10 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | BRS-02-LPG1-30-A-TN-SMCP vs 0231-30-10 |
2043-2X15TDP | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | BRS-02-LPG1-30-A-TN-SMCP vs 2043-2X15TDP |
CRS-02-HPB-30-A-GD-SM | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | BRS-02-LPG1-30-A-TN-SMCP vs CRS-02-HPB-30-A-GD-SM |