Part Details for BRN1-37P-TG3-T by Cristek Interconnects Inc
Overview of BRN1-37P-TG3-T by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for BRN1-37P-TG3-T
BRN1-37P-TG3-T CAD Models
BRN1-37P-TG3-T Part Data Attributes
|
BRN1-37P-TG3-T
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
BRN1-37P-TG3-T
Cristek Interconnects Inc
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for BRN1-37P-TG3-T
This table gives cross-reference parts and alternative options found for BRN1-37P-TG3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRN1-37P-TG3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRN1-37P-TA3-T | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | BRN1-37P-TG3-T vs BRN1-37P-TA3-T |
BRN1-37P-TT3-T | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | BRN1-37P-TG3-T vs BRN1-37P-TT3-T |
BRN1-37P-TP3-T | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | BRN1-37P-TG3-T vs BRN1-37P-TP3-T |