Part Details for BRL2515T1R5M by TAIYO YUDEN
Overview of BRL2515T1R5M by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL2515T1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.15A 0.13Ohm DCR 1006 T/R RoHS: Compliant |
300 In Stock |
|
$0.1177 / $0.1552 | Buy Now |
DISTI #
30644383
|
Verical | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.15A 0.13Ohm DCR 1006 T/R RoHS: Compliant Min Qty: 826 Package Multiple: 1 | Americas - 2950 |
|
$0.0361 / $0.0379 | Buy Now |
DISTI #
C1S758100244799
|
Chip1Stop | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.15A 130mOhm DCR 1006 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2950 |
|
$0.0289 / $0.0327 | Buy Now |
|
Master Electronics | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.15A 0.13Ohm DCR 1006 T/R RoHS: Compliant |
300 In Stock |
|
$0.1177 / $0.1552 | Buy Now |
Part Details for BRL2515T1R5M
BRL2515T1R5M CAD Models
BRL2515T1R5M Part Data Attributes
|
BRL2515T1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2515T1R5M
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1006, CHIP, 1006
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1006 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BRL2515T1R5M
This table gives cross-reference parts and alternative options found for BRL2515T1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRL2515T1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB251512T1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1006, CHIP | TAIYO YUDEN | BRL2515T1R5M vs LLQPB251512T1R5M |