There are no models available for this part yet.
Overview of BRL2515T1R0M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRL2515T1R0M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.35A 0.091Ohm DCR 1006 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
30644401
|
Verical | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.35A 0.091Ohm DCR 1006 T/R RoHS: Compliant Min Qty: 807 Package Multiple: 1 | Americas - 2900 |
|
$0.0370 / $0.0388 | Buy Now | |
DISTI #
C1S758100244780
|
Chip1Stop | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.35A 91mOhm DCR 1006 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2900 |
|
$0.0296 / $0.0334 | Buy Now |
CAD Models for BRL2515T1R0M by TAIYO YUDEN
Part Data Attributes for BRL2515T1R0M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1006
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.091 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.35 A
|
Self Resonance Frequency
|
160 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for BRL2515T1R0M
This table gives cross-reference parts and alternative options found for BRL2515T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRL2515T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB251512T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1006, CHIP | TAIYO YUDEN | BRL2515T1R0M vs LSQPB251512T1R0M |
Related Parts for BRL2515T1R0M
-
BRL2518T1R0MFixed Inductors
-
744232090Data Line Filters
-
09032246830Headers and Edge Type Connectors
-
IRF8714PBFPower Field-Effect Transistors
-
20020110-D081A01LFTerminals and Terminal Blocks
-
G5V-1-DC3Power/Signal Relays
-
42819-4212Power Connectors
-
BUT30VPower Bipolar Transistors
-
71363-102LFOther Interconnects