Part Details for BRHL2518T2R2M by TAIYO YUDEN
Overview of BRHL2518T2R2M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRHL2518T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3671
|
Newark | Inductor, 2.2Uh, 1A, 20%, 68Mhz, Inductance:2.2µh, Dc Resistance Max:0.115Ohm, Self Resonant Frequency:300Mhz, Dc Current Rating:1A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRHL2518T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
29T3672
|
Newark | Inductor, 2.2Uh, 1A, 20%, 68Mhz, Inductance:2.2µh, Dc Resistance Max:0.115Ohm, Self Resonant Frequency:300Mhz, Dc Current Rating:1A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRHL2518T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
587-2776-1-ND
|
DigiKey | FIXED IND 2.2UH 1A 149.5MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3375 In Stock |
|
$0.0862 / $0.2700 | Buy Now |
DISTI #
BRHL2518T2R2M
|
Avnet Americas | Ind Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 1007 T/R - Tape and Reel (Alt: BRHL2518T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
963-BRHL2518T2R2M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251815T2R2M RPLCMT PN 1007 2.2uH .1495Ohms 1000mA RoHS: Compliant | 148 |
|
$0.0860 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2498 In Stock |
|
$0.0958 / $0.1130 | Buy Now |
DISTI #
LQBRHL2518T2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1 A, Unshielded, 1.5 A, 2.5mm x 1.8mm x 1mm - Tape and Reel (Alt: LQBRHL2518T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
DISTI #
C1S758100257377
|
Chip1Stop | Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 149.5mOhm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 846 |
|
$0.1000 / $0.1430 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2498 In Stock |
|
$0.0958 / $0.1130 | Buy Now |
Part Details for BRHL2518T2R2M
BRHL2518T2R2M CAD Models
BRHL2518T2R2M Part Data Attributes
|
BRHL2518T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRHL2518T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1495 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BRHL2518T2R2M
This table gives cross-reference parts and alternative options found for BRHL2518T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRHL2518T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB251815T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | BRHL2518T2R2M vs LSQPB251815T2R2M |