Part Details for BRF10E3-29.999MHZ-V by Caliber Electronics Inc
Overview of BRF10E3-29.999MHZ-V by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRF10E3-29.999MHZ-V
BRF10E3-29.999MHZ-V CAD Models
BRF10E3-29.999MHZ-V Part Data Attributes
|
BRF10E3-29.999MHZ-V
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BRF10E3-29.999MHZ-V
Caliber Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Package Description | HC49/US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |