Part Details for BRD.00.200.PCSN by LEMO connectors
Overview of BRD.00.200.PCSN by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for BRD.00.200.PCSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRD.00.200.PCSN-ND
|
DigiKey | CONN BLANKING COVER BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
736-BRD00200PCSN
|
Mouser Electronics | Circular Push Pull Connectors RECEPTACLE CAP 00 SERIES RoHS: Compliant | 0 |
|
$10.4100 / $15.8000 | Order Now |
DISTI #
000000000003628960
|
Sager | Circular Push Pull Connectors RECEPTACLE CAP 00 SERIES Min Qty: 1 | 0 |
|
$8.8400 / $12.2000 | Buy Now |