There are no models available for this part yet.
Overview of BRCB032GWZ-3E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRCB032GWZ-3E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRCB032GWZ-3E2CT-ND
|
DigiKey | IC EEPROM 32KBIT I2C UCSP30L1 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2684 / $0.4600 | Buy Now | |
DISTI #
BRCB032GWZ-3E2
|
Avnet Americas | Serial EEPROM I2C BUS Interface Method 32Kbit (4K x 8 Bit) 1.6V to 5.5V Supply Voltage Self-Timed Programming Cycle 6-Pin UCSP Emboss T/R - Tape and Reel (Alt: BRCB032GWZ-3E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1843 / $0.2628 | Buy Now | |
DISTI #
755-BRCB032GWZ-3E2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 32K UCSP30L1 EEPROM RoHS: Compliant | 50 |
|
$0.2490 / $0.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now | ||
Quest Components | 2320 |
|
$0.3570 / $1.0200 | Buy Now | |||
Ameya Holding Limited | Memory Min Qty: 1 | 50-Authorized Distributor |
|
$0.2407 / $0.4091 | Buy Now | ||
DISTI #
C1S625901546790
|
Chip1Stop | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 6-Pin UCSP30L1 T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.3580 / $0.4760 | Buy Now |
CAD Models for BRCB032GWZ-3E2 by ROHM Semiconductor
Part Data Attributes for BRCB032GWZ-3E2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
1.45 X 0.77 MM, 0.33 MM HEIGHT, UCSP-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
JESD-30 Code
|
R-PBGA-B6
|
Length
|
1.45 mm
|
Memory Density
|
32768 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.33 mm
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
0.77 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Related Parts for BRCB032GWZ-3E2
-
BR93L66RFJ-WE2EEPROMs
-
BU33DV5G-GTRSwitching Regulator or Controllers
-
BSO204PPower Field-Effect Transistors
-
BQ78412DDWTPower Management Circuits
-
BU32UA3WNVX-TLLinear Regulator ICs
-
GCJ31MR72A224KA01LFixed Capacitors
-
BAV70Rectifier Diodes
-
ESR18EZPJ680Fixed Resistors
-
BSO072N03SFUMA1Small Signal Field-Effect Transistors