Part Details for BRC2518T1R0M by TAIYO YUDEN
Overview of BRC2518T1R0M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC2518T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3430
|
Newark | Inductor, 1Uh, 2.55A, 20%, 280Mhz, Inductance:1Μh, Dc Resistance Max:0.05Ohm, Self Resonant Frequency:280Mhz, Dc Current Rating:1.65A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC2518T1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
84R3431
|
Newark | Inductor, 1Uh, 2.55A, 20%, 280Mhz, Full Reel, Inductance:1Μh, Dc Resistance Max:0.05Ohm, Self Resonant Frequency:280Mhz, Dc Current Rating:1.65A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series Rohs Compliant: Yes |Taiyo Yuden BRC2518T1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
587-2437-1-ND
|
DigiKey | FIXED IND 1UH 1.65A 50 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3308 In Stock |
|
$0.0850 / $0.2700 | Buy Now |
DISTI #
BRC2518T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 1.65 A, Unshielded, 2.55 A, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: BRC2518T1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1233 | Buy Now |
DISTI #
963-BRC2518T1R0M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251818T1R0M RPLCMT PN 1007 1uH 65mOhms RoHS: Compliant | 2507 |
|
$0.0850 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0907 | Buy Now |
DISTI #
BRC2518T1R0M
|
TTI | Power Inductors - SMD 963-LSQPB251818T1R0M RPLCMT PN 1007 1uH 65mOhms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.1000 | Buy Now |
Part Details for BRC2518T1R0M
BRC2518T1R0M CAD Models
BRC2518T1R0M Part Data Attributes
|
BRC2518T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC2518T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.65 A | |
Self Resonance Frequency | 280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BRC2518T1R0M
This table gives cross-reference parts and alternative options found for BRC2518T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRC2518T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB251818T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | BRC2518T1R0M vs LLQPB251818T1R0M |