There are no models available for this part yet.
Overview of BRC2012T1R5MD by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRC2012T1R5MD by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T8526
|
Newark | Inductor, 1.5Uh, 1.1A, 20%, 390Mhz, Inductance:1.5µh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:390Mhz, Dc Current Rating:1.1A, Inductor Case/Package:0805 [2012 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC2012T1R5MD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now | |
DISTI #
587-2904-1-ND
|
DigiKey | FIXED IND 1.5UH 1.1A 117MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4552 In Stock |
|
$0.0838 / $0.1900 | Buy Now | |
DISTI #
BRC2012T1R5MD
|
Avnet Americas | Ind Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.1A 0805 T/R - Tape and Reel (Alt: BRC2012T1R5MD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now | |
DISTI #
963-BRC2012T1R5MD
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB201214T1R5M RPLCMT PN 0805 1.5uH 117mOhms 1100mA RoHS: Compliant | 2624 |
|
$0.0830 / $0.1900 | Buy Now | |
Onlinecomponents.com | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.1A 0.117Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0967 / $0.1158 | Buy Now | ||
Ameya Holding Limited | FIXED IND 1.5UH 1.1A 117 MOHM | 2000-Authorized Distributor |
|
RFQ | |||
DISTI #
C1S758100258695
|
Chip1Stop | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.1A 117mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8065 |
|
$0.0639 / $0.1050 | Buy Now | |
LCSC | 1.1A 1.5uH 20% 1.2A 0805 Power Inductors ROHS | 150 |
|
$0.0597 / $0.1047 | Buy Now |
CAD Models for BRC2012T1R5MD by TAIYO YUDEN
Part Data Attributes for BRC2012T1R5MD by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.117 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.4 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.1 A
|
Self Resonance Frequency
|
390 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for BRC2012T1R5MD
This table gives cross-reference parts and alternative options found for BRC2012T1R5MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRC2012T1R5MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB201214T1R5MD | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | BRC2012T1R5MD vs LLQPB201214T1R5MD |