Part Details for BRC143ECMUL by Renesas Electronics Corporation
Overview of BRC143ECMUL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRC143ECMUL
BRC143ECMUL CAD Models
BRC143ECMUL Part Data Attributes
|
BRC143ECMUL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BRC143ECMUL
Renesas Electronics Corporation
PRE-BIASED "DIGITAL" TRANSISTOR,SOT-323
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Candidate List Date | 2023-01-17 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |