Part Details for BRC143ECMTL by Renesas Electronics Corporation
Overview of BRC143ECMTL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRC143ECMTL
BRC143ECMTL CAD Models
BRC143ECMTL Part Data Attributes
|
BRC143ECMTL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BRC143ECMTL
Renesas Electronics Corporation
PRE-BIASED "DIGITAL" TRANSISTOR,SOT-323
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |