Part Details for BRBSC1-15.000MHZ-SP by ECS International Inc
Overview of BRBSC1-15.000MHZ-SP by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRBSC1-15.000MHZ-SP
BRBSC1-15.000MHZ-SP CAD Models
BRBSC1-15.000MHZ-SP Part Data Attributes
|
BRBSC1-15.000MHZ-SP
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
BRBSC1-15.000MHZ-SP
ECS International Inc
Series - Fundamental Quartz Crystal, 15MHz Nom, HC49/US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC49/US, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 60 Ω | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |